text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA14LT1G

MMBT Series 30 V 300 mA NPN Silicon Darlington Amplifier Transistor - SOT-23

Product Specification Section
onsemi MMBTA14LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 30V
Collector Current Max: 300mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 5000
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available??
Pricing Section
Global Stock:
0
USA:
0
1,398,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$426.60
USD
Quantity
Unit Price
3,000
$0.0163
9,000
$0.0159
15,000
$0.0158
60,000
$0.0153
90,000+
$0.015