text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDT3904-TP

Bipolar Transistors - BJT 200mA 40V

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Micro Commercial Components MMDT3904-TP - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 300mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 50nA
Configuration: Dual
Frequency - Transition: 300MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 5dB
Input Capacitance: 4pF
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$78.00
USD
Quantity
Unit Price
3,000
$0.026
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.024
Product Variant Information section