Manufacturer Part #
NJW0281G
NJW Series 250 V 15 A Complementary NPN Power Transistor - TO-3P
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-3P Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2249 | ||||||||||
Product Specification Section
onsemi NJW0281G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NJW0281G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 250V |
| Collector Current Max: | 15A |
| Power Dissipation-Tot: | 150W |
| DC Current Gain-Min: | 75 |
| Package Style: | TO-3P |
| Mounting Method: | Flange Mount |
Features & Applications
The NJW0281G is a Complementary NPN-PNP Power Bipolar Transistor with Voltage of 250 V, available in a TO-3P package.
Features:
- Exceptional Safe Operating Area
- NPN/PNP Gain Matching within 10% from 50 mA to 3 A
- Excellent Gain Linearity
- High BVCEO
- High Frequency
- These are Pb-Free Devices
Benefits:
- Reliable Performance at Higher Powers
- Symmetrical Characteristics in Complementary Configurations
- Accurate Reproduction of Input Signal
- Greater Dynamic Range
- High Amplifier Bandwith
Applications:
- High-End Consumer Audio Products
- Home Amplifiers
- Home Receivers
- Professional Audio Amplifiers
- Theater and Stadium Sound Systems
- Public Address Systems (PAs)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
30
$1.43
90
$1.41
300
$1.39
600
$1.37
1,200+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-3P
Mounting Method:
Flange Mount