text.skipToContent text.skipToNavigation

Manufacturer Part #

NJW0281G

NJW Series 250 V 15 A Complementary NPN Power Transistor - TO-3P

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NJW0281G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 15A
Power Dissipation-Tot: 150W
DC Current Gain-Min: 75
Package Style:  TO-3P
Mounting Method: Flange Mount
Features & Applications

The NJW0281G is a Complementary NPN-PNP Power Bipolar Transistor with Voltage of 250 V, available in a TO-3P package.

Features:

  • Exceptional Safe Operating Area
  • NPN/PNP Gain Matching within 10% from 50 mA to 3 A
  • Excellent Gain Linearity
  • High BVCEO
  • High Frequency
  • These are Pb-Free Devices

Benefits:

  • Reliable Performance at Higher Powers
  • Symmetrical Characteristics in Complementary Configurations
  • Accurate Reproduction of Input Signal
  • Greater Dynamic Range
  • High Amplifier Bandwith

Applications:

  • High-End Consumer Audio Products
  • Home Amplifiers
  • Home Receivers
  • Professional Audio Amplifiers
  • Theater and Stadium Sound Systems
  • Public Address Systems (PAs)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
480
Multiple Of:
30
Total
$686.40
USD
Quantity
Unit Price
30
$1.47
90
$1.45
300
$1.43
600
$1.42
1,200+
$1.40
Product Variant Information section