text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVDTC144EM3T5G

NSVDTC144EM3: 50 V 100 mA 260 mW Surface Mount Digital Transistor - SOT-723-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVDTC144EM3T5G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 260mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.25V
DC Current Gain-Min: 80
Collector - Current Cutoff: 100nA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$808.80
USD
Quantity
Unit Price
8,000
$0.0346
16,000
$0.034
24,000
$0.0337
32,000
$0.0335
40,000+
$0.0328
Product Variant Information section