text.skipToContent text.skipToNavigation

Manufacturer Part #

STD2805T4

STD2805 Series PNP 60 V 5 A Low Voltage Fast-Switching Power Transistor - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD2805T4 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 5A
Power Dissipation-Tot: 15W
DC Current Gain-Min: 85
Package Style:  TO-263-3 (D2PAK)
Features & Applications

The STD2805T4 is a low voltage fast-switching PNP power Transistor. The device is manufactured in PNP Planar Technology by using a "Base Island" layout.

The resulting Transistor shows exceptional high gain performance coupled with very low saturation voltage.

Features:

  • Very low collector to emitter saturation voltage
  • High current gain characteristic
  • Fast-Switching speed
  • Through-Hole IPAK (TO-251) power package in Tube (Suffix "-1")
  • Surface-Mounting DPAK (TO-252) power package in Tape &Reel (Suffix "T4")

Applications:

  • CCFL drivers
  • Voltage regulators
  • Relay drivers
  • High efficiency low voltage switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.33
5,000+
$0.325
Product Variant Information section