Manufacturer Part #
TIP107
TIP107 Series PNP 100 V 8 A Complementary Power Darlington Transistor - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
STMicroelectronics TIP107 - Product Specification
STMicroelectronics TIP107 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 80W |
| DC Current Gain-Min: | 1000 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The TIP107 is a silicon Epitaxial-Base PNP power transistor in monolithic Darlington configuration mounted in TO-220 plastic package. It is intented for use in power linear and switching applications.
Features:
- Integrated antiparallel collector-emitter diode
- hFE Classification
Applications:
- Linear and switching industrial equipment
- Audio power amplifier
- General power switching
- DC-AC Converter
- Easy driver for low voltage DC motor
Pricing Section
Global Stock:
1,579
USA:
1,579
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.25
250
$0.245
750
$0.24
1,500
$0.235
4,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount