text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP110G

TIP Series 60 V 2 A NPN Medium Power Darlington Silicon Transistor - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
onsemi TIP110G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 2A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The Darlington Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications. The TIP110, TIP111, TIP112 (NPN); TIP115, TIP116, TIP117 (PNP) are complementary devices.

Features:

  • High DC Current Gain - hFE = 2500 (typ) @ IC = 1.0 Adc
  • Collector-Emitter Sustaining Voltage @ 30 mA
    • VCEO(sus) = 60 Vdc (Min) TIP110, TIP115
    • VCEO(sus) = 80 Vdc (Min) TIP111, TIP116
    • VCEO(sus) = 100 Vdc (Min) TIP112, TIP117
  • Low Collector-Emitter Saturation Voltage
    • VCE(sat) = 2.5 Vdc (Max) @ IC= 2.0 Adc
    • = 4.0 Vdc (Max) @ IC= 5.0 Adc
  • Monolithic Construction with Built-In Base-Emitter Shunt Resistors
  • Compact TO-220 AB Package
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
930
USA:
930
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.27
USD
Quantity
Unit Price
1
$0.27
125
$0.26
300
$0.255
1,250
$0.25
3,000+
$0.24
Product Variant Information section