text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2003A

ULN Series 50 V 500 mA High Voltage High Current Seven Darlington Array - DIP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2034
Product Specification Section
STMicroelectronics ULN2003A - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Darlington
CE Voltage-Max: 50V
Collector Current Max: 0.5A
Collector - Emitter Saturation Voltage: 1.3V
DC Current Gain-Min: 1000
Collector - Current Cutoff: 50µA
Operating Temp Range: -40°C to +85°C
Input Capacitance: 15pF
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.52
USD
Quantity
Unit Price
125
$0.188
625
$0.183
1,875
$0.18
3,750
$0.177
10,000+
$0.171