text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC143XKAT146

DTC143XKA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
ROHM DTC143XKAT146 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ/10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The DTC143XKAT146 is a 100 mA, 50 V NPN epitaxial planar silicon Transistor with Built-In Biasing Resistors to enable the configuration of an inverter circuit without connecting external input resistors.

Features:

  • Built-In Biasing Resistors
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input.
  • Only the on/off conditions need to be set for operation, making the circuit design easy.
  • Complementary PNP Types :DTC143x series
  • Lead Free/RoHS Compliant

Applications:

  • Switching circuit
  • Inverter circuit
  • Interface circuit
  • Driver circuit
Pricing Section
Global Stock:
102,000
USA:
102,000
504,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$82.20
USD
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0267
15,000
$0.0264
30,000
$0.026
60,000+
$0.0254
Product Variant Information section