text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMUN2211LT1G

MUN2211 Series 100 mA 50 V 10 kOhm Surface Mount NPN Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi SMMUN2211LT1G - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,086.00
USD
Quantity
Unit Price
3,000
$0.019
12,000
$0.0185
30,000
$0.0181
75,000
$0.0178
120,000+
$0.0173