text.skipToContent text.skipToNavigation

Manufacturer Part #

FS520R12A8P1LBHPSA1

1200 V 300 A 1 kW 24.6 nF Chassis Mount HybridPACK IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FS520R12A8P1LBHPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 300A
Power Dissipation-Tot: 1000W
Gate - Emitter Voltage: ±20V
Collector - Emitter Saturation Voltage: 1.48V
Turn-on Delay Time: 107ns
Turn-off Delay Time: 466ns
Qg Gate Charge: 2.95nC
Leakage Current: 400nA
Input Capacitance: 24.6nF
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$514.01
USD
Quantity
Unit Price
1
$514.01
3
$505.52
4
$503.32
10
$496.38
15+
$489.54
Product Variant Information section