text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002K-7

2N7002K Series 60 V 2 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Diodes Incorporated 2N7002K-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 370|mW
Qg Gate Charge: 0.3nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,002,000
USA:
1,002,000
3,021,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.10
USD
Quantity
Unit Price
3,000
$0.0237
9,000
$0.0231
15,000
$0.0228
30,000
$0.0225
60,000+
$0.0219
Product Variant Information section