Manufacturer Part #
2V7002LT1G
N-Channel 60 V 7.5 Ohm 300 mW Surface Mount Small Signal Mosfet - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 2V7002LT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 7.5Ω |
| Rated Power Dissipation: | 300|mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000+
$0.0387
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0387 / Stock: 0 Qty: 30,000+$0.0387 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0415 / Stock: 6,000 Qty: 3,000+$0.0415 Stock: 6,000
- Reel Qty: 3,000+ / Unit Price: $0.0415 / Stock: 126,000 Qty: 3,000+$0.0415 Stock: 126,000
- Reel Qty: 30,000+ / Unit Price: $0.0387 / Stock: 0 Qty: 30,000+$0.0387 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0415 / Stock: 180,000 Qty: 3,000+$0.0415 Stock: 180,000
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount