Manufacturer Part #
BSS138
N-Channel 50 V 6 Ω SMT Logic Level Enhancement Mode FET - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BSS138 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 6Ω |
| Rated Power Dissipation: | 0.36|W |
| Qg Gate Charge: | 2.4nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BSS138 is a 50 V 6 Ohms N-Ch Logic Level Enhancement Mode Field Effect Transistor Available in a SOT-23-3 Package.
Product Features:
- RDS(ON) = 3.5 W @ VGS = 10V, ID = 0.22A
- RDS(ON) = 6.0 W @ VGS = 4.5V, ID = 0.22A
- High density cell design for extremelylow RDS(ON).
- Rugged and Relaible.
- Compact industry standard SOT-323 surface mount package
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Video Game Console
- External AC-DC Merchant Power Supply - Wireless Communications
- Medical Electronics/Devices
- Routers & LAN Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0243
9,000
$0.0237
15,000
$0.0235
30,000
$0.0231
60,000+
$0.0225
Product Variant Information section
Available Packaging
- Reel Qty: 36,000+ / Unit Price: $0.0243 / Stock: 0 Qty: 3,000+$0.0243 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0243 / Stock: 198,000 Qty: 3,000+$0.0243 Stock: 198,000
- Reel Qty: 3,000+ / Unit Price: $0.0243 / Stock: 4,563,000 Qty: 3,000+$0.0243 Stock: 4,563,000
- ReelSelected Variant Qty: 36,000+ / Unit Price: $0.0243 / Stock: 0 Qty: 3,000+$0.0243 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount