Manufacturer Part #
BVSS84LT1G
P-Channel 50 V 10 Ω Surface Mount Power Mosfet - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2246 | ||||||||||
Product Specification Section
onsemi BVSS84LT1G - Product Specification
onsemi BVSS84LT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 10Ω |
| Rated Power Dissipation: | 225|mW |
| Qg Gate Charge: | 2.2nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
200
$0.0944
500
$0.0922
1,500
$0.0896
3,000
$0.088
10,000+
$0.0833
Product Variant Information section
Available Packaging
Package Qty:
1 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount