text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT31M6LPS-13

30 V 35.8A 2.5W Surface Mount N-Channel MOSFET - PowerDI5060-8 (Type K)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMT31M6LPS-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.35mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 123nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 35.8A
Turn-on Delay Time: 8.6ns
Turn-off Delay Time: 71.5ns
Rise Time: 20.2ns
Fall Time: 42.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Input Capacitance: 7019pF
Package Style:  POWERDI5060-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
277,500
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,612.50
USD
Quantity
Unit Price
2,500
$0.645
5,000+
$0.63
Product Variant Information section