Manufacturer Part #
FDD4141
P-Channel 40 V 12.3 mOhm PowerTrench Mosfet TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDD4141 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDD4141 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 12.3mΩ |
| Rated Power Dissipation: | 2.4|W |
| Qg Gate Charge: | 36nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The FDD4141 is a 40 V 12.3 mΩ P-Channel PowerTrench Mosfet Available in a TO-252 Package .
This P-Channel MOSFET are made of PowerTrench® technology to deliver low RDS(on) and optimized Bvdss capability to offer superior performance benefit in the applications. and optimized switching performance capability reducing power dissipation losses in converter/inverter applications.
Features:
- Maximum RDS(on) = 12.3mΩ at VGS = -10V, ID = -12.7A
- Maximum RDS(on) = 18.0mΩ at VGS = -4.5V, ID = -10.4A
- High performance trench technology for extremely low RDS(on)
- RoHS Compliant
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- External AC-DC Merchant Power Supply - Wireless Communications
- Wireless LAN Access Point/Router
- Server & Mainframe
- Media Tablets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.45
5,000
$0.445
7,500
$0.44
12,500+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount