Manufacturer Part #
FDMS86200
N-Channel 150 V 35 A Shielded Gate PowerTrench Mosfet - POWER56
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:POWER 56-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
onsemi FDMS86200 - Product Specification
onsemi FDMS86200 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 21mΩ |
| Rated Power Dissipation: | 104|W |
| Qg Gate Charge: | 26nC |
| Package Style: | POWER 56-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDMS86200 is a N-Channel MOSFET.
Features:
- Max rDS(on) = 18 m? at VGS = 10 V, ID = 9.6 A
- Max rDS(on) = 21 m? at VGS = 6 V, ID = 8.8 A
- Advanced Package and Silicon combination for low rDS(on) and high efficiency
- MSL1 robust package design
- 100% UIL tested
- RoHS Compliant
Applications:
- DC-DC Conversion
Pricing Section
Global Stock:
54,000
USA:
54,000
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER 56-8
Mounting Method:
Surface Mount