Manufacturer Part #
FDN5632N-F085
Single N-Channel 60 V 135 mOhm 12 nC 1.1 W PowerTrench SMT Mosfet - SSOT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDN5632N-F085 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDN5632N-F085 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 82mΩ |
| Rated Power Dissipation: | 1.1W |
| Qg Gate Charge: | 9.2nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 1.7A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 5.2ns |
| Rise Time: | 1.7ns |
| Fall Time: | 1.3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Technology: | PowerTrench |
| Input Capacitance: | 475pF |
| Package Style: | SSOT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.255
6,000
$0.25
12,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-3
Mounting Method:
Surface Mount