text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP014N06NF2SAKMA2

StrongIRFET Series 60 V 39 A 1.4 mOhm Single N-Channel MOSFET - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPP014N06NF2SAKMA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 305nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 39A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 69ns
Rise Time: 34ns
Fall Time: 25ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.3V
Input Capacitance: 13800pF
Series: StrongIRFETT
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,640.00
USD
Quantity
Unit Price
50
$1.69
200
$1.66
750
$1.64
1,500
$1.63
3,750+
$1.60
Product Variant Information section