Manufacturer Part #
IPQC60R010S7XTMA1
S7 Series 600 V 50A 10 mOhm N-Channel High Voltage Power Mosfet - PG-HDSOP-22
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Package Style:PG-HDSOP-22 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2309 | ||||||||||
Product Specification Section
Infineon IPQC60R010S7XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPQC60R010S7XTMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 10mΩ |
| Rated Power Dissipation: | 694W |
| Qg Gate Charge: | 318nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 50A |
| Operating Temp Range: | -55°C to +150°C |
| Technology: | Si |
| Series: | S7 |
| Package Style: | PG-HDSOP-22 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$19.80
10
$17.69
40
$16.42
125
$15.37
400+
$14.30
Product Variant Information section
Available Packaging
Package Qty:
750 per
Package Style:
PG-HDSOP-22
Mounting Method:
Surface Mount