Manufacturer Part #
IQFH36N04NM6ATMA1
OptiMOS 6 Series 40 V 66 A 0.36 mOhm Single N-Channel MOSFET - PG-TSON-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
Infineon IQFH36N04NM6ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IQFH36N04NM6ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 0.36mΩ |
| Rated Power Dissipation: | 3W to 300W |
| Qg Gate Charge: | 309nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 66A |
| Turn-on Delay Time: | 24ns |
| Turn-off Delay Time: | 74ns |
| Rise Time: | 91ns |
| Fall Time: | 19ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.8V |
| Height - Max: | 1.1mm |
| Length: | 8mm |
| Input Capacitance: | 18600pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount