Manufacturer Part #
IRF7410TRPBF
Single P-Channel 12 V 13 mOhm 91 nC HEXFET® Power Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
Infineon IRF7410TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation Update
10/07/2025 Details and Download
Discontinuation
06/27/2025 Details and Download
ADVISORY
11/14/2022 Details and Download
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Part Status:
Obsolete
Obsolete
Infineon IRF7410TRPBF - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | -12V |
| Drain-Source On Resistance-Max: | 13mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 91nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | -16A |
| Turn-on Delay Time: | 20ns |
| Turn-off Delay Time: | 407ns |
| Rise Time: | 18ns |
| Fall Time: | 300ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | -0.9V |
| Technology: | Si |
| Height - Max: | 1.75mm |
| Length: | 5mm |
| Input Capacitance: | 8676pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The IRF7410TRPBF is a Single P-Channel HEXFET Power MOSFET, available in surface mount SOIC-8 package.
It utilizes advanced processing techniques to achieve the extremely low on-resistance per silicon area.
Features:
- Ultra Low On-Resistance
- P-Channel MOSFET
- Surface Mount
- Available in Tape & Reel
- Lead-Free
Applications:
- Battery
- Load management applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.44
8,000
$0.435
12,000
$0.43
16,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount