text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7410TRPBF

Single P-Channel 12 V 13 mOhm 91 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF7410TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -12V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 91nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: -16A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 407ns
Rise Time: 18ns
Fall Time: 300ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -0.9V
Technology: Si
Height - Max: 1.75mm
Length: 5mm
Input Capacitance: 8676pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The IRF7410TRPBF is a Single P-Channel HEXFET Power MOSFET, available in surface mount SOIC-8 package.

It utilizes advanced processing techniques to achieve the extremely low on-resistance per silicon area.

Features:

  • Ultra Low On-Resistance
  • P-Channel MOSFET
  • Surface Mount
  • Available in Tape & Reel
  • Lead-Free

Applications:

  • Battery
  • Load management applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,760.00
USD
Quantity
Unit Price
4,000
$0.44
8,000
$0.435
12,000
$0.43
16,000+
$0.425
Product Variant Information section