text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR3410TRPBF

Single N-Channel 100 V 39 mOhm 56 nC HEXFET® Power Mosfet - TO-252-3

Product Specification Section
Infineon IRFR3410TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 39mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 56nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 40ns
Rise Time: 27ns
Fall Time: 13ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 1690pF
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,016,000
USA:
1,016,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
2,000
$0.31
4,000
$0.305
8,000
$0.30
30,000+
$0.29