text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR9120NTRPBF

Single P-Channel 100 V 0.48 Ohm 27 nC HEXFET® Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Infineon IRFR9120NTRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.48Ω
Rated Power Dissipation: 40W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.6A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 28ns
Rise Time: 47ns
Fall Time: 31ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 350pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$420.00
USD
Quantity
Unit Price
2,000
$0.21
8,000
$0.205
30,000+
$0.20
Product Variant Information section