text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLL2705TRPBF

Single N-Channel 55 V 0.065 Ohm 48 nC HEXFET® Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRLL2705TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.065Ω
Rated Power Dissipation: 2.1W
Qg Gate Charge: 48nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 5.2A
Turn-on Delay Time: 6.2ns
Turn-off Delay Time: 35ns
Rise Time: 12ns
Fall Time: 22ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: Advanced Process Technology
Height - Max: 1.8mm
Length: 6.7mm
Input Capacitance: 870pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$637.50
USD
Quantity
Unit Price
2,500
$0.255
5,000
$0.25
12,500
$0.245
25,000+
$0.24
Product Variant Information section