text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLR024NTRPBF

Single N-Channel 55 V 0.11 Ohm 15 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Infineon IRLR024NTRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.11Ω
Rated Power Dissipation: 45W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 17A
Turn-on Delay Time: 7.1ns
Turn-off Delay Time: 20ns
Rise Time: 74ns
Fall Time: 29ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 2.39mm
Length: 6.22mm
Input Capacitance: 480pF
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
598,000
USA:
598,000
442,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$364.00
USD
Quantity
Unit Price
2,000
$0.182
6,000
$0.179
10,000
$0.177
20,000
$0.175
40,000+
$0.172
Product Variant Information section