text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NTF6P02T3G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 44mΩ
Rated Power Dissipation: 8.3|W
Qg Gate Charge: 20nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,220.00
USD
Quantity
Unit Price
4,000
$0.305
8,000
$0.30
20,000+
$0.295