text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFD1D1N02X

NTMFD1 Series 25 V 14/27 A 3/0.87 mOhm Dual N-Channel MOSFET - PQFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
onsemi NTMFD1D1N02X - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 3mΩ/0.87mΩ
Rated Power Dissipation: 0.96W/1W
Qg Gate Charge: 6.8nC/27nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 14A/27A
Turn-on Delay Time: 7.4ns/11ns
Turn-off Delay Time: 17ns/36ns
Rise Time: 1.1ns/2.9ns
Fall Time: 1.4ns/3.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: PowerTrench
Input Capacitance: 1080pF/4265pF
Package Style:  PQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,950.00
USD
Quantity
Unit Price
3,000+
$2.65
Product Variant Information section