Manufacturer Part #
NTMFS3D2N10MDT1G
NTMFS3 Series 100 V 19 A 3.5 mOhm Single N-Channel MOSFET - DFN-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:DFN-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTMFS3D2N10MDT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTMFS3D2N10MDT1G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 3.5mΩ |
| Rated Power Dissipation: | 2.8W |
| Qg Gate Charge: | 48nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 19A |
| Turn-on Delay Time: | 26.1ns |
| Turn-off Delay Time: | 39ns |
| Rise Time: | 7.2ns |
| Fall Time: | 6.3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 3900pF |
| Package Style: | DFN-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
1,500
$1.69
3,000
$1.68
4,500+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFN-5
Mounting Method:
Surface Mount