text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7450DP-T1-E3

Single N-Channel 200 V 1.9 W 42 nC Silicon Surface Mount Mosfet - POWERPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay SI7450DP-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.09Ω
Rated Power Dissipation: 1.9W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.2A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 32ns
Rise Time: 30ns
Fall Time: 35ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Technology: Si
Height - Max: 1.12mm
Length: 5.26mm
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,060.00
USD
Quantity
Unit Price
3,000+
$3.02
Product Variant Information section