text.skipToContent text.skipToNavigation

Manufacturer Part #

SI8425DB-T1-E1

Single P-Channel 20 V 23 mΩ 36 nC Surface Mount Power Mosfet - MICRO FOOT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Vishay SI8425DB-T1-E1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.023Ω
Rated Power Dissipation: 2.7|W
Qg Gate Charge: 36nC
Package Style:  MICRO-FOOT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.49
6,000
$0.485
9,000
$0.48
12,000
$0.475
15,000+
$0.47
Product Variant Information section