Manufacturer Part #
STN3N40K3
N-Channel 400 V 3.4 Ohm SuperMESH3™ Power MosFet - SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
STMicroelectronics STN3N40K3 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 400V |
| Drain-Source On Resistance-Max: | 3.4Ω |
| Rated Power Dissipation: | 3.3|W |
| Qg Gate Charge: | 11nC |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28,000
USA:
28,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.215
8,000
$0.21
20,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount