Manufacturer Part #
IMCQ120R017M2HXTMA1
CoolSiC Series 1200 V 118 A 17.1 mOhm Single N-Channel SiC MOSFET - PG-HDSOP-22
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Package Style:HDSOP-22 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Infineon IMCQ120R017M2HXTMA1 - Product Specification
Infineon IMCQ120R017M2HXTMA1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 118A |
| Input Capacitance: | 3730pF |
| Power Dissipation: | 580W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | HDSOP-22 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$15.07
10
$13.43
40
$12.44
125
$11.62
400+
$10.79
Product Variant Information section
Available Packaging
Package Qty:
750 per
Package Style:
HDSOP-22
Mounting Method:
Surface Mount