text.skipToContent text.skipToNavigation

Manufacturer Part #

UF3C120040K4S

SIC,1200Volt,65Amp,35Mohm,TO-247-4,Q101 qualified

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
onsemi UF3C120040K4S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 65A
Input Capacitance: 1500pF
Power Dissipation: 429W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
31 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$10,602.00
USD
Quantity
Unit Price
600+
$17.67
Product Variant Information section