Manufacturer Part #
F3L11MR12W2M1HPB19BPSA1
EasyPACK Series 1200 V 75 A 16 mOhm Press-FIT CoolSiC Trench MOSFET Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:18 per Tray Package Style:Module |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon F3L11MR12W2M1HPB19BPSA1 - Product Specification
Infineon F3L11MR12W2M1HPB19BPSA1 - Technical Attributes
Attributes Table
| Type: | N |
| Technology: | SiCFET (Silicon Carbide) |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Mounting Style: | Horizontal |
| Isolation Voltage-RMS: | 3kV |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain Current: | 65A |
| Operating Temp Range: | -40°C to +175°C |
| Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$128.74
4
$126.86
10
$125.64
25
$124.42
40+
$122.61
Product Variant Information section
Available Packaging
Package Qty:
18 per Tray
Package Style:
Module