text.skipToContent text.skipToNavigation

Manufacturer Part #

00851100

Apalis iMX6 Series 4 GB eMMC NAND Flash 2 GB DDR3 RAM 792 MHz Computer Module

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Toradex 00851100 - Technical Attributes
Attributes Table
Frequency Range: 792MHz
Supply Voltage: 3.135V to 3.465V
InterfaceType / Connectivity: HDMI/LCD/LVDS/MIPI-DSI/RGB
Maximum RAM Capacity: 2GB
Memory Type: DDR3
Processor Type: ARM Cortex™ A9
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$306.41
USD
Quantity
Unit Price
1
$306.41
2+
$291.82
Product Variant Information section