Manufacturer Part #
00881000
Aquila AM69 Series 128 GB eMMC Flash 32 GB DDR4 RAM 2 GHz System on Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Toradex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:Module | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Toradex 00881000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Toradex 00881000 - Technical Attributes
Attributes Table
| Frequency Range: | 2GHz |
| Supply Voltage: | 4.5V to 5.5V |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART/USB |
| Maximum RAM Capacity: | 32GB |
| Memory Type: | DDR4 |
| Processor Type: | ARM Cortex A72 / ARM Cortex R5F |
| Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1+
$926.57
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
Module