Manufacturer Part #
121CBL02-RPK
150 mm LED Backlight Driver Cable for NEC NL6448BC33-70 TFT Panels
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Tianma America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tianma America 121CBL02-RPK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tianma America 121CBL02-RPK - Technical Attributes
Attributes Table
| Connector Type: | Lighting |
| Length: | 150mm |
| Shielding: | Yes |
| Color: | White |
| No of Rows: | 1 |
| No of Positions: | 12 |
Features & Applications
The 121CBL02-RPK is a LED Backlight Driver Cable for NEC NL6448BC33-70 TFT Panels with 150 mm size.
View the list of available LED Driver Cable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.17
20
$3.10
50
$3.06
125
$3.02
300+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
10 per Box