text.skipToContent text.skipToNavigation

Manufacturer Part #

RK043FN66HS-CTG

4.3 inch TFT 480*272 pixels with LED backlight and capacitive touch panel

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2227
Product Specification Section
NXP RK043FN66HS-CTG - Technical Attributes
Attributes Table
Diagonal Size: 4.3in
Resolution: 480 x 272
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Technology: Capacitive
Viewing Angle: 70°/50°/70°/70°
Contrast Ratio: 500
Active Area: 95.04 × 53.86 mm
Interface Type: I2C
Response Time: 20ms
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.04
USD
Quantity
Unit Price
1
$47.04
3
$46.26
4
$46.06
10
$45.43
15+
$44.80