text.skipToContent text.skipToNavigation

Manufacturer Part #

TM050RDH03-41

Tianma RGB WVGA Display 800 x 480

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2434
Product Specification Section
NXP TM050RDH03-41 - Technical Attributes
Attributes Table
Diagonal Size: 5in
Resolution: 800 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: WVGA
Technology: No Touch
Viewing Angle: 50°/70°/70°/70°
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 15:9
Brightness: 250cd/m2
Contrast Ratio: 600
Active Area: 108 × 64.8 mm
Interface Type: RGB
Response Time: 20ms
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.74
USD
Quantity
Unit Price
1
$220.74
2
$216.15
3
$213.51
4+
$210.23