Manufacturer Part #
ACM0802C-FLW-FBW
ACM0802C Series 38 x 16 Viewing Area Character 8X1 Character Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ACM0802C-FLW-FBW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ACM0802C-FLW-FBW - Technical Attributes
Attributes Table
| Series: | ACM0802C |
| Format: | 8 x 2 |
| Viewing Area: | 38 x 16 mm |
| Character Size: | 2.96 x 5.56 mm |
| Dot Size: | 0.6 x 0.7mm |
| Polariser Type: | Transflective |
| Operating Temp Range: | -20°C to +70°C |
| Supply Voltage: | 5V |
| Dimension: | 58.0 x 32.0 x 12.8 mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1+
$4.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount