Manufacturer Part #
L1C1-RED1000000000
LUXEON C High Power Surface Mount LED Emitter Red 350 mA 2 V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2145 | ||||||||||
Product Specification Section
Lumileds L1C1-RED1000000000 - Product Specification
Lumileds L1C1-RED1000000000 - Technical Attributes
Attributes Table
| Application: | Architectural/Entertainment/Specialty Lighting |
| Family: | LUXEON C Color |
| Color: | Red |
| Flux: | 39lm |
| Test Current: | 350mA |
| Forward (Drive) Current: | 1050mA |
| Forward Voltage: | 2V |
| Viewing Angle: | 162° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
631
USA:
631
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount