text.skipToContent text.skipToNavigation

Manufacturer Part #

LXZ1-4070

LUXEON Z High Power SMT LED Emitter Neutral White 70 CRI 4000K 120 lm Min 500 mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Lumileds LXZ1-4070 - Technical Attributes
Attributes Table
Application: Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Z
Type of White: Neutral
Color: White
CRI: 70
CCT: 4000K
Flux: 134lm
Test Current: 500mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Features & Applications

The LXZ1-4070 is a 500 mA neutral white lambertian high power LED emitter, part of the LUXEON Z portfolio that enables remarkable lumen density, flexibility and freedom of design.
 
With its micro footprint, high drive current capability for maximum light output, incredible optical control and its proven Philips Lumileds reliability, the LUXEON Z will make your new design a success.

Features:

  • 2.2 mm² micro footprint
  • Un-encapsulated
  • Tested and Binned at 500 mA
  • Up to 1A max drive current
  • Up to 150C max Tj

Benefits of the LUXEON Z include:

  • Superior color mixing and control, which enables smaller, more unique luminaire designs
  • Choice of optics, which proves ultimate beam control
  • And lastly, highly customizable light source configurations, such as linear, rectangular or circular

Applications:

  • Entertainment and stage lighting
  • Indoor and outdoor architectural lighting
  • Emergency vehicle lighting
  • Remote phosphor applications
  • A wide spectrum of specialty lighting applications

View the available Luxeon Z series of high power LED Emitter

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$20,400.00
USD
Quantity
Unit Price
2,000+
$1.02
Product Variant Information section