text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-2780SA35A00G5

LUXEON 2835 G Series 2700K 80 CRI 2.76 V Warm White Mid Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Lumileds L128-2780SA35A00G5 - Technical Attributes
Attributes Table
Application: Commercial/Indoor/Panel Light/Troffer
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
Test Current: 65mA
Forward (Drive) Current: 0.3A
Forward Voltage: 2.78V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
64,000
USA:
64,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
16000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.40
USD
Quantity
Unit Price
16,000
$0.0064
32,000
$0.0062
48,000
$0.0062
64,000
$0.0061
80,000+
$0.006
Product Variant Information section