text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-5770003500000

Lumileds 2835 5700K 64 Lumens 70 CRI 120 mA Surface Mount High Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2529
Product Specification Section
Lumileds L128-5770003500000 - Technical Attributes
Attributes Table
Family: 2835
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 64lm
Forward (Drive) Current: 120mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$317.20
USD
Quantity
Unit Price
4,000+
$0.0793