text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-6580SA35A00D5

2835S Commercial Series 3V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L128-6580SA35A00D5 - Technical Attributes
Attributes Table
Application: Panel Light/Troffer
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 6500K
Test Current: 65mA
Forward (Drive) Current: 0.3A
Forward Voltage: 2.74V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,076.00
USD
Quantity
Unit Price
4,000
$0.0183
8,000
$0.018
12,000
$0.0178
16,000
$0.0177
20,000+
$0.0173
Product Variant Information section