text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L130-4080003000W21 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Outdoor Wall Pack/Parking Lot/Posterbox/Troffer
Family: 3030 2D
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 95lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,340.00
USD
Quantity
Unit Price
5,000
$0.0348
10,000
$0.0342
15,000
$0.0338
20,000+
$0.0334